Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 9 A Idc

This image is representative of the product range

Subtotal (1 reel of 750 units)*

MYR4,746.75

Add to Basket
Select or type quantity
In Stock
  • Plus 750 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
750 +MYR6.329MYR4,746.75

*price indicative

RS Stock No.:
565-245
Mfr. Part No.:
IHLP5050EZEK100M01
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

10μH

Product Type

Surface Mount Inductor

Maximum DC Current

9A

Package/Case

EK

Packaging

Tape & Reel

Length

0.52in

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

25.5mΩ

Pin Count

2

Series

IHLP

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Core Material

Metal Composite

Diameter

0.2in

Height

5mm

Depth

0.2in

Termination Style

EK

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Shielded

The Vishay Power Inductor with shielded construction ensures low EMI and stable performance in Compact circuits. It is designed to handle high transient current spikes without saturation, making it Ideal for demanding power management applications. Suitable for use in DC/DC converters and high-efficiency systems.

Ultra low buzz noise, due to composite construction

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy