Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 5.5 A Idc

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

MYR7,857.50

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
2500 +MYR3.143MYR7,857.50

*price indicative

RS Stock No.:
565-025
Mfr. Part No.:
IHLP2525CZEK4R7MA1
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

5.5A

Package/Case

EK

Packaging

Tape & Reel

Length

0.27in

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

40mΩ

Pin Count

2

Inductance Tolerance

±20 %

Series

IHLP

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Core Material

Metal Composite

Termination Style

EK

Diameter

0.12in

Depth

0.12in

Height

3mm

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Shielded

The Vishay Automotive inductors feature a low 3.0 mm height, making them Ideal for Compact automotive designs. With shielded construction, they provide excellent DC/DC energy storage up to 5 MHz. They offer the lowest DCR per μH in their package size and can handle high transient current spikes without hard saturation, ensuring robust and efficient performance.

Ultra low buzz noise, due to composite construction

AEC Q200 qualified

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy