Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 1.5 μH ±20 % 9 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 18%

View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR43.34

Add to Basket
Select or type quantity
In Stock
  • Plus 2,460 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90MYR4.334MYR43.34-
100 - 490MYR3.514MYR35.1418%
500 - 990MYR2.687MYR26.8738%
1000 +MYR2.385MYR23.8544%

*price indicative

Packaging Options:
RS Stock No.:
565-012
Mfr. Part No.:
IHLP2525CZEK1R5M01
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

1.5μH

Maximum DC Current

9A

Package/Case

EK

Packaging

Tape & Reel

Length

0.27in

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

15mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Series

IHLP

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Diameter

0.12in

Standards/Approvals

RoHS

Termination Style

EK

Core Material

Metal Composite

Depth

0.12in

Height

3mm

Maximum Self Resonant Frequency

40MHz

Inductor Construction

Shielded

The Vishay Power Inductor with a low 3.0 mm height offers the lowest profile in its package footprint, Ideal for space-constrained designs. It features shielded construction for reduced EMI and excellent energy storage for DC/DC converter applications up to 5 MHz. Suitable for filtering applications up to the self-resonant frequency.

Handles high transient current spikes without saturation

Ultra low buzz noise, due to composite construction

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy