Schneider Electric BRS3 Series 3-Phase Stepper Motor Stepper Motor 34V ac, 2.26Nm Torque, 1.8 °, 85 x 68 x 60 mm Frame,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
654-655
Mfr. Part No.:
BRS397H360AAA
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Stepper Motor

Sub Type

3-Phase Stepper Motor

Step Angle

1.8°

Holding Torque

2.26Nm

Voltage

34V ac

Frame Size

85 x 68 x 60 mm

Mount Type

Flange

Shaft Diameter

12mm

Current Rating

5.8A

IP Rating

IP56, IP41

Shaft Length

30mm

Number of Pole Pairs

3

Length

68mm

Standards/Approvals

IP56, IP41, IEC 50347, IEC 60034-5, IEC 60072-1, RoHS

Resistance Per Phase

0.35Ω

Output Speed

3000rpm

Series

BRS3

COO (Country of Origin):
DE
The Schneider Electric Three-phase stepper motor from the Lexium BRS3 series. This motor series is characterized by its robust construction and optimized internal geometry, ensuring a very powerful stepper motor and minimizing maintenance requirements. This motor has a holding torque of 1.92 Nm. The flange dimensions are 85 mm, the motor length is 68 mm, and the centering collar is 60 mm. The shaft has a diameter of 12 mm, is smooth, and the shaft end has an IP41 protection rating. The motor housing has an IP56 protection rating. The motor has a shaft end for the drive connection.

Electrical connection is wires

Shaft end is smooth wave

Second wave is without a second shaft end

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy