Schneider Electric BRS Series Single Shaft Stepper Motor, 4.52Nm Torque, 325 V, 1.8°, 85 x 85mm Frame, 12mm Shaft
- RS Stock No.:
- 653-896
- Mfr. Part No.:
- BRS39AW360FCA
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR8,190.13
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,190.13 |
*price indicative
- RS Stock No.:
- 653-896
- Mfr. Part No.:
- BRS39AW360FCA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Stepper Motor Type | Single Shaft | |
| Step Angle | 1.8° | |
| Holding Torque | 4.52Nm | |
| Supply Voltage | 325 V | |
| Frame Size | 85 x 85mm | |
| Shaft Diameter | 12mm | |
| Series | BRS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Stepper Motor Type Single Shaft | ||
Step Angle 1.8° | ||
Holding Torque 4.52Nm | ||
Supply Voltage 325 V | ||
Frame Size 85 x 85mm | ||
Shaft Diameter 12mm | ||
Series BRS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Stepper motor is designed to deliver precise motion control in various applications. Boasting a robust 3-phase architecture, this motor features a nominal torque of 4.52 Nm and a maximum mechanical speed of 3000 rpm, ensuring reliable performance. Its compact design, with a shaft diameter of 12 mm and a length of 98 mm, makes it suitable for diverse mounting environments. Integrated with a holding brake, this motor enhances operational safety and stability during motion. Crafted to align with the Lexium SD3 series, it provides seamless compatibility, making it an ideal choice for motion control solutions in industrial settings.
High torque output of 4.52 Nm ensures effective performance
Rated for a maximum mechanical speed of 3000 rpm for rapid operation
Compact dimensions facilitate easy installation in constrained spaces
Incorporates a holding brake to improve system safety
Flange mounting support aids in versatile mounting options
Offers enhanced resolution options with multiple step angles ranging from 1.8° to 0.036°
Robust construction improves service life, rated at 20,000 hours for the bearing
Natural convection cooling method ensures efficient thermal management
IP41 and IP56 ratings protect against dust and moisture ingress
Environmentally considerate design with PVC-free materials
Rated for a maximum mechanical speed of 3000 rpm for rapid operation
Compact dimensions facilitate easy installation in constrained spaces
Incorporates a holding brake to improve system safety
Flange mounting support aids in versatile mounting options
Offers enhanced resolution options with multiple step angles ranging from 1.8° to 0.036°
Robust construction improves service life, rated at 20,000 hours for the bearing
Natural convection cooling method ensures efficient thermal management
IP41 and IP56 ratings protect against dust and moisture ingress
Environmentally considerate design with PVC-free materials
Related links
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 12mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 12mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 12mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 14mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 110 x 110mm Frame, 19mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 110 x 110mm Frame, 19mm Shaft
- Schneider Electric SD3 Series Stepper Motor 325 V dc 85 x 85mm Frame, 12mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 48 V 57.2 x 57.2mm Frame, 8mm Shaft

