Schneider Electric BRS Series Single Shaft Stepper Motor, 4.25Nm Torque, 325 V, 1.8°, 85 x 85mm Frame, 12mm Shaft
- RS Stock No.:
- 653-994
- Mfr. Part No.:
- BRS39AW360ACA
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR5,865.22
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,865.22 |
*price indicative
- RS Stock No.:
- 653-994
- Mfr. Part No.:
- BRS39AW360ACA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Stepper Motor Type | Single Shaft | |
| Step Angle | 1.8° | |
| Holding Torque | 4.25Nm | |
| Supply Voltage | 325 V | |
| Frame Size | 85 x 85mm | |
| Shaft Diameter | 12mm | |
| Series | BRS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Stepper Motor Type Single Shaft | ||
Step Angle 1.8° | ||
Holding Torque 4.25Nm | ||
Supply Voltage 325 V | ||
Frame Size 85 x 85mm | ||
Shaft Diameter 12mm | ||
Series BRS | ||
- COO (Country of Origin):
- DE
The Schneider Electric 3 phase stepper motor is engineered to provide efficient and reliable motion control in various applications. Equipped with a nominal torque of 4.52 Nm, this motor ensures robust performance while maintaining a maximum mechanical speed of 3000 rpm. Designed for compatibility with the Lexium SD3 range, it features a durable flange mounting support and is ideal for environments that require precise control of motion. Its compact dimensions and advanced specifications, including a holding torque of 4.52 Nm and a rated current of 2 A, make it a suitable choice for high-performance applications. The motor's robust design and features support a long service life of up to 20,000 hours, ensuring operational efficiency and productivity.
Maximum mechanical speed of 3000 rpm for superior performance in dynamic applications
Nominal torque of 4.52 Nm delivers reliable operation under various load conditions
Flange mounting support simplifies installation and enhances stability during operation
Rated current of 2 A optimises power consumption while maintaining efficiency
Designed for compatibility with Lexium SD3, ensuring seamless integration into existing systems
Service life expectancy of 20,000 hours reduces maintenance needs and downtime
Natural convection type cooling promotes durability while minimizing thermal stress
IP41 and IP56 protection ratings provide resistance against dust and water intrusion
Packaging made from recycled cardboard highlights environmentally conscious manufacturing
Nominal torque of 4.52 Nm delivers reliable operation under various load conditions
Flange mounting support simplifies installation and enhances stability during operation
Rated current of 2 A optimises power consumption while maintaining efficiency
Designed for compatibility with Lexium SD3, ensuring seamless integration into existing systems
Service life expectancy of 20,000 hours reduces maintenance needs and downtime
Natural convection type cooling promotes durability while minimizing thermal stress
IP41 and IP56 protection ratings provide resistance against dust and water intrusion
Packaging made from recycled cardboard highlights environmentally conscious manufacturing
Related links
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 12mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 12mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 12mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 14mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 110 x 110mm Frame, 19mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 110 x 110mm Frame, 19mm Shaft
- Schneider Electric SD3 Series Stepper Motor 325 V dc 85 x 85mm Frame, 12mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 48 V 57.2 x 57.2mm Frame, 8mm Shaft

