Schneider Electric BRS Series Single Shaft Stepper Motor, 13.5Nm Torque, 325 V, 1.8°, 110 x 110mm Frame, 19mm Shaft
- RS Stock No.:
- 653-996
- Mfr. Part No.:
- BRS3ACW850ABA
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR5,859.16
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,859.16 |
*price indicative
- RS Stock No.:
- 653-996
- Mfr. Part No.:
- BRS3ACW850ABA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Stepper Motor Type | Single Shaft | |
| Step Angle | 1.8° | |
| Holding Torque | 13.5Nm | |
| Supply Voltage | 325 V | |
| Frame Size | 110 x 110mm | |
| Shaft Diameter | 19mm | |
| Series | BRS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Stepper Motor Type Single Shaft | ||
Step Angle 1.8° | ||
Holding Torque 13.5Nm | ||
Supply Voltage 325 V | ||
Frame Size 110 x 110mm | ||
Shaft Diameter 19mm | ||
Series BRS | ||
- COO (Country of Origin):
- DE
The Schneider Electric 3 phase stepper motor designed for precision motion control in various applications. This robust motor features a maximum mechanical speed of 3000 rpm, making it ideal for environments that require rapid and reliable operation. With a nominal torque of 12 N.m and a holding torque of 13.5 N.m, it ensures consistent performance under demanding conditions. This motor is particularly conducive for operations involving complex motion sequences, thanks to its high resolution step angles varying from 1.8° down to 0.036°. Equipped with a terminal box for electrical connections, it provides ease of installation and reliability in the field. Its durable design ensures an impressive service life of up to 20,000 hours under normal operating conditions, making it a trustworthy choice for long-term usage in industrial settings.
Supports Lexium SD3 range compatibility for seamless integration
Natural convection cooling allows for efficient thermal management
IP41 and IP56 ratings provide protection against dust and water ingress
Angular acceleration of 200,000 rad/s² ensures dynamic response to commands
Four mounting holes facilitate versatile installation options
Rated current of 4.1 A keeps energy consumption optimised
Vibration resistance up to 20 m/s² enhances operational stability
Wide ambient temperature range for operation from -25°C to 40°C
Carbon footprint of 3464 kg.eq.CO2 per life cycle supports sustainability efforts
Natural convection cooling allows for efficient thermal management
IP41 and IP56 ratings provide protection against dust and water ingress
Angular acceleration of 200,000 rad/s² ensures dynamic response to commands
Four mounting holes facilitate versatile installation options
Rated current of 4.1 A keeps energy consumption optimised
Vibration resistance up to 20 m/s² enhances operational stability
Wide ambient temperature range for operation from -25°C to 40°C
Carbon footprint of 3464 kg.eq.CO2 per life cycle supports sustainability efforts
Related links
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 110 x 110mm Frame, 19mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 110 x 110mm Frame, 19mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 14mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 12mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 12mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 12mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 12mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 48 V 57.2 x 57.2mm Frame, 8mm Shaft

