Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V, 4.8Nm Torque, 1.8 °, 85 x 85 mm Frame, 12 mm

Subtotal (1 unit)*

MYR7,497.65

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,497.65

*price indicative

RS Stock No.:
653-897
Mfr. Part No.:
BRS39AW661ACA
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Stepper Motor

Sub Type

3-Phase Stepper Motor

Step Angle

1.8°

Holding Torque

4.8Nm

Voltage

325V

Mount Type

Flange

Frame Size

85 x 85 mm

Shaft Diameter

12mm

Current Rating

5.8A

IP Rating

IP56, IP41

Shaft Length

30mm

Number of Pole Pairs

3

Resistance Per Phase

0.55Ω

Standards/Approvals

IP56, IEC 60034-5, IEC 50347, IEC 60072-1, IP41, RoHS

Length

141mm

Output Speed

3000rpm

Series

BRS

COO (Country of Origin):
DE
The Schneider Electric Three-phase stepper motor is designed to provide exceptional motion control capabilities, delivering a maximum torque of 4.8 Nm. Engineered for compatibility with the Lexium SD3 range, this motor features a resilient design, supporting a maximum mechanical speed of 3000 rpm. With its robust construction and a flange mounting support, this motor ensures a reliable performance in various applications. It operates on a supply voltage of 230 V AC and 325 V DC, making it versatile for a range of systems. The integration of a single turn encoder enhances precision with a feedback speed resolution of 10000 points per turn. Suitable for a wide range of industrial environments, this motor meets stringent IEC standards, ensuring durability and efficiency across diverse operational conditions.

Maximum mechanical speed of 3000 rpm for dynamic applications

Enhanced torque capability with a holding torque of 4.8 Nm

Resilient design with a supply voltage range of 230 V AC to 325 V DC

Excellent feedback resolution of 10000 points per turn for precise control

Compatible with Lexium SD3 range for seamless integration

Natural convection cooling allows for optimal operating conditions

Compact dimensions with a shaft diameter of 12 mm and length of 98 mm

Features a robust Woodruff key for secure shaft connection

Meets IEC 60072-1 and IEC 50347 standards for reliability

Long service life of 20000 hours for reduced maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy