Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V, 19.7Nm Torque, 1.8 °, 110 x 110 mm Frame, 19 mm
- RS Stock No.:
- 654-598
- Mfr. Part No.:
- BRS3ADW850ABA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR9,381.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,381.99 |
*price indicative
- RS Stock No.:
- 654-598
- Mfr. Part No.:
- BRS3ADW850ABA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | 3-Phase Stepper Motor | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 19.7Nm | |
| Voltage | 325V | |
| Mount Type | Flange | |
| Frame Size | 110 x 110 mm | |
| Shaft Diameter | 19mm | |
| Current Rating | 4.75A | |
| Shaft Length | 40mm | |
| IP Rating | IP41, IP56 | |
| Number of Pole Pairs | 3 | |
| Length | 228mm | |
| Resistance Per Phase | 1.9Ω | |
| Standards/Approvals | IP56, IEC 60072-1, IEC 50347, IEC 60034-5, RoHS, IP41 | |
| Output Speed | 3000rpm | |
| Series | BRS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type 3-Phase Stepper Motor | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 19.7Nm | ||
Voltage 325V | ||
Mount Type Flange | ||
Frame Size 110 x 110 mm | ||
Shaft Diameter 19mm | ||
Current Rating 4.75A | ||
Shaft Length 40mm | ||
IP Rating IP41, IP56 | ||
Number of Pole Pairs 3 | ||
Length 228mm | ||
Resistance Per Phase 1.9Ω | ||
Standards/Approvals IP56, IEC 60072-1, IEC 50347, IEC 60034-5, RoHS, IP41 | ||
Output Speed 3000rpm | ||
Series BRS | ||
- COO (Country of Origin):
- DE
The Schneider Electric 3 phase stepper motor is engineered for exceptional motion control applications. This robust motor delivers a holding torque of 19.7 Nm and operates with a maximum mechanical speed of 3000 rpm, making it ideal for demanding precision tasks. Featuring a terminal box electrical connection and a compact design with a flange mounting, it offers versatility and ease of integration into various systems. The motors six poles and capability to handle 230 V AC and 325 V DC supply voltages ensure consistent and reliable performance, while its durable construction promotes longevity, achieving a service life of up to 20,000 hours. Optimised for rigorous operational environments, it exhibits impressive performance at varying temperatures and humidity levels.
Delivers a high holding torque of 19.7 Nm for effective motion control
Operates at a maximum mechanical speed of 3000 rpm for rapid movements
Constructed with a terminal box, facilitating straightforward electrical connections
Compatible with a range of supply voltages, allowing flexible installation
Endures operating temperatures from -25°C to 40°C and storage from -25°C to 70°C
Achieves a remarkable service life of 20,000 hours, ensuring long-term reliability
Designed for flange mounting, providing seamless integration into existing applications
Offers various step resolutions down to 0.036° for precise positional control
Related links
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 19 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 19 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 12 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 12 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 12 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 14 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 12 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 48V 1.8 ° 6.35
