Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V, 4.5Nm Torque, 1.8 °, 85 x 85 mm Frame, 14 mm
- RS Stock No.:
- 653-922
- Mfr. Part No.:
- ILS1V853TB1A0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR7,543.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,543.22 |
*price indicative
- RS Stock No.:
- 653-922
- Mfr. Part No.:
- ILS1V853TB1A0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Stepper Motor | |
| Sub Type | 3-Phase Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 4.5Nm | |
| Voltage | 36V | |
| Mount Type | Flange | |
| Frame Size | 85 x 85 mm | |
| Shaft Diameter | 14mm | |
| Current Rating | 6A | |
| IP Rating | IP41, IP54 | |
| Shaft Length | 30mm | |
| Number of Pole Pairs | 3 | |
| Length | 200.6mm | |
| Standards/Approvals | IEC 50178, UL, TUV, IEC 50347 EN 61800-3:2001-02, cUL, CE, RoHS, IEC 61800-3, Ed 2 IEC 60072-1, EN 61800-3:2001 | |
| Output Speed | 2000rpm | |
| Series | ILS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Stepper Motor | ||
Sub Type 3-Phase Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 4.5Nm | ||
Voltage 36V | ||
Mount Type Flange | ||
Frame Size 85 x 85 mm | ||
Shaft Diameter 14mm | ||
Current Rating 6A | ||
IP Rating IP41, IP54 | ||
Shaft Length 30mm | ||
Number of Pole Pairs 3 | ||
Length 200.6mm | ||
Standards/Approvals IEC 50178, UL, TUV, IEC 50347 EN 61800-3:2001-02, cUL, CE, RoHS, IEC 61800-3, Ed 2 IEC 60072-1, EN 61800-3:2001 | ||
Output Speed 2000rpm | ||
Series ILS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated drive ILS is expertly designed for motion control applications, combining the capabilities of a 3-phase stepper motor with an efficient drive system. Operating within a supply voltage range of 24V to 36V, this integrated solution ensures precise pulse/direction communication without the need for RS422. The motor delivers remarkable performance with a nominal speed of 100 rpm at 24V and up to 300 rpm at 36V, along with a holding torque of 4.5 N.m, making it ideal for applications requiring both speed and torque flexibility. With a compact length of 200.6 mm and weighing just 4.7 kg, it seamlessly fits into various installations, providing reliability and efficiency.
High-speed rotation capabilities with a winding type designed for medium torque
Flange mounting support for simplistic installation and alignment
Opto-isolated signal inputs enhance system resilience and reliability
Natural convection cooling type offers improved thermal management
Severe vibration resilience withstand mechanical stresses, ensuring durability
Complies with strict environmental standards like IEC 61800-3 and EN 61800-3 for reliability in various settings
Maintenance-free design with a service life of 20,000 hours bearing guarantees longevity
Features various input/output types, allowing flexibility for diverse applications
Related links
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V 0.018 ° 14 mm
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V 0.018 ° 12 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 14 mm
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V 0.018 ° 6.35 mm
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V 0.018 ° 8 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 12 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 12 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 12 mm
