Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V, 6Nm Torque, 0.018 °, 85 x 85 mm Frame, 14 mm
- RS Stock No.:
- 654-517
- Mfr. Part No.:
- ILS1F853PC1A0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR10,416.64
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,416.64 |
*price indicative
- RS Stock No.:
- 654-517
- Mfr. Part No.:
- ILS1F853PC1A0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Stepper Motor | |
| Sub Type | 3-Phase Stepper Motor | |
| Step Angle | 0.018° | |
| Holding Torque | 6Nm | |
| Voltage | 36V | |
| Mount Type | Flange | |
| Frame Size | 85 x 85 mm | |
| Shaft Diameter | 14mm | |
| Current Rating | 5A | |
| IP Rating | IP41, IP54 | |
| Shaft Length | 30mm | |
| Number of Pole Pairs | 3 | |
| Length | 200.6mm | |
| Standards/Approvals | IEC 50178, IEC 61800-3, cUL, UL, RoHS, CE, EN 61800-3:2001, IEC 50347 EN 61800-3:2001-02, Ed 2 IEC 60072-1, TUV | |
| Output Speed | 1000rpm | |
| Series | ILS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Stepper Motor | ||
Sub Type 3-Phase Stepper Motor | ||
Step Angle 0.018° | ||
Holding Torque 6Nm | ||
Voltage 36V | ||
Mount Type Flange | ||
Frame Size 85 x 85 mm | ||
Shaft Diameter 14mm | ||
Current Rating 5A | ||
IP Rating IP41, IP54 | ||
Shaft Length 30mm | ||
Number of Pole Pairs 3 | ||
Length 200.6mm | ||
Standards/Approvals IEC 50178, IEC 61800-3, cUL, UL, RoHS, CE, EN 61800-3:2001, IEC 50347 EN 61800-3:2001-02, Ed 2 IEC 60072-1, TUV | ||
Output Speed 1000rpm | ||
Series ILS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated drive offers a high-performance solution for motion control applications within the range of 24 to 36 V. Designed with a 3-phase stepper motor, it features a robust CANopen DS301 communication interface, enabling seamless integration into automation systems. With a compact length of 200.6 mm, this drive is engineered to deliver efficient operation with a nominal speed of up to 120 rpm at 36 V and a holding torque of 6 N.m. It also supports a variety of transmission rates and ensures reliable performance through intuitive electrical connections. This product represents a harmonious balance between precision and durability, backed by rigorous adherence to international standards.
Compact design at 200.6 mm length enhances installation flexibility
Integrated CANopen DS301 interface simplifies communication in automation setups
Delivers high performance with nominal speed options of 120 rpm and 60 rpm at 36 V and 24 V respectively
Rated current consumption peaks at 5000 mA, offering dependable power management
Includes robust safety features like safe torque off, short circuit protection, and overload safeguards
Facilitates versatile connections with 4 configurable I/O signals for custom control
Boasts a temperature tolerance range of 0 to 50 °C without derating for reliable operation
Designed to support a service life of 20,000 hours, ensuring long-term reliability
Features environmental compliance with CE marking and adherence to EU RoHS directives
Supports ease of maintenance with accessible design and clear installation guidelines
Related links
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V 0.018 ° 12 mm
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V 1.8 ° 14 mm
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V 0.018 ° 6.35 mm
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V 0.018 ° 8 mm
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 48V 0.018 ° 8 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 14 mm
- Schneider Electric ILS Series Stepper Motor Stepper Motor 36V 6.35 mm Shaft
- Schneider Electric Lexium Series Stepper Motor 0.036 ° 14 mm Shaft
