Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V, 1.02Nm Torque, 0.018 °, 57 x 57 mm Frame, 6.35 mm
- RS Stock No.:
- 655-009
- Mfr. Part No.:
- ILS1F572PB1A0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR6,852.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,852.89 |
*price indicative
- RS Stock No.:
- 655-009
- Mfr. Part No.:
- ILS1F572PB1A0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Stepper Motor | |
| Sub Type | 3-Phase Stepper Motor | |
| Step Angle | 0.018° | |
| Holding Torque | 1.02Nm | |
| Voltage | 36V | |
| Mount Type | Flange | |
| Frame Size | 57 x 57 mm | |
| Shaft Diameter | 6.35mm | |
| Current Rating | 3.5A | |
| IP Rating | IP54, IP41 | |
| Shaft Length | 21mm | |
| Number of Pole Pairs | 3 | |
| Standards/Approvals | RoHS, UL, CE, Ed 2 IEC 60072-1, cUL, IEC 50347 EN 61800-3:2001-02, TUV, IEC 50178, EN 61800-3:2001, IEC 61800-3 | |
| Length | 115.9mm | |
| Output Speed | 3000rpm | |
| Series | ILS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Stepper Motor | ||
Sub Type 3-Phase Stepper Motor | ||
Step Angle 0.018° | ||
Holding Torque 1.02Nm | ||
Voltage 36V | ||
Mount Type Flange | ||
Frame Size 57 x 57 mm | ||
Shaft Diameter 6.35mm | ||
Current Rating 3.5A | ||
IP Rating IP54, IP41 | ||
Shaft Length 21mm | ||
Number of Pole Pairs 3 | ||
Standards/Approvals RoHS, UL, CE, Ed 2 IEC 60072-1, cUL, IEC 50347 EN 61800-3:2001-02, TUV, IEC 50178, EN 61800-3:2001, IEC 61800-3 | ||
Length 115.9mm | ||
Output Speed 3000rpm | ||
Series ILS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated drive ILS delivers precision and efficiency in motion control applications. Designed for use in demanding environments, this compact, 3-phase stepper motor operates effectively within a wide voltage range of 24 to 36 volts. Integrating seamlessly with CANopen DS301 communication, it offers reliable control with nominal speeds of up to 600 rpm at 36 V and a nominal torque of 0.9 N.m. Engineered for durability, the drive features a robust design that ensures longevity and performance stability across various operational settings, making it an ideal choice for high-performance industrial applications.
Compact design with a length of 115.9 mm, facilitating easy installation in confined spaces
Offers medium speed and torque, making it suitable for varied applications
Integrated CANopen DS301 communication ensures streamlined integration with existing systems
User-friendly with flexible electrical connections via printed circuit board connectors
Features a safe torque off protection type, enhancing operational safety
Without holding brakes and gearboxes, reducing mechanical complexity
Shaft diameter of 6.35 mm, designed for efficient coupling with standard components
Vibration and shock resistances meet rigorous industry standards for reliability
Environmentally conscious design, complying with EU RoHS directives, promoting sustainability
Related links
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V 0.018 ° 8 mm
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 48V 0.018 ° 8 mm
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V 0.018 ° 12 mm
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V 0.018 ° 14 mm
- Schneider Electric ILS Series Stepper Motor Stepper Motor 36V 6.35 mm Shaft
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V 1.8 ° 14 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 48V 1.8 ° 6.35
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 36V 6.35 mm Shaft
