DSG-Canusa, CRIMPSEAL II Butt Splice Connector, Blue, Insulated, Tin 14 AWG
- RS Stock No.:
- 935-169
- Mfr. Part No.:
- 7931200502
- Manufacturer:
- DSG-Canusa
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
MYR135.84
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR135.84 | MYR1.358 |
*price indicative
- RS Stock No.:
- 935-169
- Mfr. Part No.:
- 7931200502
- Manufacturer:
- DSG-Canusa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DSG-Canusa | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 36mm | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.5mm² | |
| Diameter | 1.8mm | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Blue | |
| Insulation Material | Polymer | |
| Series | CRIMPSEAL II | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DSG-Canusa | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 36mm | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.5mm² | ||
Diameter 1.8mm | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Insulated | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Blue | ||
Insulation Material Polymer | ||
Series CRIMPSEAL II | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Heat Shrink Connector is designed for superior performance and longevity. With RoHS compliance and 40% Faster shrinkage compared to Polyamide devices, these connectors offer excellent fluid resistance and superior strain relief. Its durability and water-tightness make it a reliable choice for various applications.
RoHS compliant for environmental standards
40% Faster shrinkage than Polyamide devices
Excellent fluid resistance for durability
High abrasion resistance for longevity
35% better strain relief than Polyamide connectors
100% water tightness for reliab
