DSG-Canusa, CrimpSeal II Butt Splice Connector, Red, Insulated, Tin 16 AWG
- RS Stock No.:
- 935-168
- Mfr. Part No.:
- 7931100302
- Manufacturer:
- DSG-Canusa
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
MYR117.33
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR117.33 | MYR1.173 |
*price indicative
- RS Stock No.:
- 935-168
- Mfr. Part No.:
- 7931100302
- Manufacturer:
- DSG-Canusa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DSG-Canusa | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 36mm | |
| Minimum Wire Size AWG | 15AWG | |
| Diameter | 1.4mm | |
| Minimum Wire Size mm² | 0.5mm² | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Red | |
| Insulation Material | Polymer | |
| Contact Length | 36mm | |
| Series | CrimpSeal II | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand DSG-Canusa | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 36mm | ||
Minimum Wire Size AWG 15AWG | ||
Diameter 1.4mm | ||
Minimum Wire Size mm² 0.5mm² | ||
Insulation Insulated | ||
Maximum Wire Size mm² 1.5mm² | ||
Maximum Wire Size AWG 16AWG | ||
Colour Red | ||
Insulation Material Polymer | ||
Contact Length 36mm | ||
Series CrimpSeal II | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Heat Shrink Connector is a reliable and efficient solution for various electrical applications. With excellent fluid resistance and very high abrasion resistance, this connector ensures a secure connection. The RoHS compliant features make it a safe choice for your projects.
40% Faster shrinkage than Polyamide devices
No wire damage thanks to a lower shrinkage temperature
Excellent fluid resistance
Very high abrasion resistance
35% better strain relief than Polyamide
100% water tightness
Minimum shrink temperature of 100°C
Operating temperature range of -55°C to 125°C
Shrink ratio of 3:1
