DSG-Canusa, CrimpSeal II Butt Splice Connector, Clear, Insulated, Tin 22 AWG
- RS Stock No.:
- 935-167
- Mfr. Part No.:
- 7931000012
- Manufacturer:
- DSG-Canusa
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
MYR112.73
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR112.73 | MYR1.127 |
*price indicative
- RS Stock No.:
- 935-167
- Mfr. Part No.:
- 7931000012
- Manufacturer:
- DSG-Canusa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DSG-Canusa | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 30mm | |
| Diameter | 1mm | |
| Minimum Wire Size AWG | 28AWG | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.5mm² | |
| Insulation | Insulated | |
| Colour | Clear | |
| Insulation Material | Polymer | |
| Series | CrimpSeal II | |
| Contact Length | 30mm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DSG-Canusa | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 30mm | ||
Diameter 1mm | ||
Minimum Wire Size AWG 28AWG | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.5mm² | ||
Insulation Insulated | ||
Colour Clear | ||
Insulation Material Polymer | ||
Series CrimpSeal II | ||
Contact Length 30mm | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The CRIMPSEAL II Heat Shrink Crimp Connectors is designed with superior heat shrink technology. With features like 40% Faster shrinkage than Polyamide devices and excellent fluid resistance, this product offers top-notch performance for your electrical connections.
40% Faster shrinkage than Polyamide devices
No wire damage thanks to lower shrinkage temperature
Excellent fluid resistance
Very high abrasion resistance
35% better strain relief than Polyamide
100% water tightness
Minimum shrink temperature of 100°C
Operating temperature range of -55°C to 125°C
Shrink ratio of 31
