Molex, 19202 Butt Splice Connector, Blue, Insulated, Tin 14 AWG

Subtotal (1 reel of 500 units)*

MYR896.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR896.07MYR1.792

*price indicative

RS Stock No.:
814-819
Mfr. Part No.:
19202-0035
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Splice Type

Butt

Product Type

Splice Connector

Overall Length

1.08in

Minimum Wire Size AWG

16AWG

Diameter

0.14in

Maximum Wire Size AWG

14AWG

Insulation

Insulated

Colour

Blue

Insulation Material

Nylon

Contact Dimensions

17.2 mm

Series

19202

Contact Length

0.68in

Contact Material

Copper

Contact Plating

Tin

Termination Type

Crimp

Standards/Approvals

UL

COO (Country of Origin):
TW
The Molex splice connector offers robust and reliable connectivity for various wiring applications, specifically designed for 16 to 14 AWG wire. Ideal for creating secure electrical connections in a range of settings.

Closed-brazed barrel type ensures optimal connectivity

Constructed from Durable copper with a tin plating for enhanced conductivity

Low-halogen material meets critical environmental compliance standards

Standardised insulation with nylon (PA) provides resistance to flammability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy