Molex, 19202 Butt Splice, Blue, Insulated, Tin 14 AWG

Subtotal (1 pack of 2000 units)*

MYR1,356.69

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,356.69MYR0.678

*price indicative

RS Stock No.:
817-191
Mfr. Part No.:
19202-0031
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Splice

Splice Type

Butt

Overall Length

1.08in

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Insulation

Insulated

Colour

Blue

Contact Dimensions

0.14 in

Series

19202

Contact Material

Copper

Contact Plating

Tin

Termination Type

Push-in

COO (Country of Origin):
TW
The Molex crimp splice connector is expertly is designed for reliable connections in electrical applications, ensuring optimal performance and durability for 16-14 AWG wire sizes.

Closed-brazed barrel type enhances conductivity and stability

Nylon insulation provides excellent protection against environmental factors

Operating temperature range from -55°C to +105°C ensures versatility

Low-halogen materials comply with IEC standards for safety

Compatible with PremiumGrade and ServiceGrade crimp tools for ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy