Molex, 19202 Butt Splice, Yellow, Insulated, Tin 10 AWG
- RS Stock No.:
- 817-192
- Mfr. Part No.:
- 19202-0049
- Manufacturer:
- Molex
Subtotal (1 pack of 500 units)*
MYR1,155.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,155.83 | MYR2.312 |
*price indicative
- RS Stock No.:
- 817-192
- Mfr. Part No.:
- 19202-0049
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Splice | |
| Splice Type | Butt | |
| Overall Length | 1.3in | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Insulation | Insulated | |
| Colour | Yellow | |
| Contact Dimensions | 0.223 | |
| Series | 19202 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Push-in | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Splice | ||
Splice Type Butt | ||
Overall Length 1.3in | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Insulation Insulated | ||
Colour Yellow | ||
Contact Dimensions 0.223 | ||
Series 19202 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Push-in | ||
- COO (Country of Origin):
- TW
The Molex butt splice connector facilitates secure electrical connections, is designed specifically for 12-10 AWG wire. It ensures reliable joint integrity in various wiring applications, enhancing performance and safety.
Closed barrel type offers enhanced strength and reliability
Made from high-quality copper for effective conductivity
Temperature range from -55° to +105°C ensures versatile use
Packaged in bags for easy handling and storage
Flammability rated at 94V-2 for added safety
