Molex, 19154 Butt Splice, Red, Yellow, Insulated, Tin 10 AWG

Subtotal (1 bag of 200 units)*

MYR1,638.15

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR1,638.15MYR8.191

*price indicative

RS Stock No.:
785-554
Mfr. Part No.:
19154-0044
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Splice Type

Butt

Product Type

Splice

Overall Length

39.6mm

Minimum Wire Size AWG

12AWG

Diameter

8.4mm

Maximum Wire Size AWG

10AWG

Insulation

Insulated

Colour

Red, Yellow

Insulation Material

Polyvinyl Chloride

Series

19154

Contact Material

Copper

Termination Type

Tin-Plated End Termination

Contact Plating

Tin

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Molex Step down butt splice serves as a reliable connection solution for board-to-board and wire-to-wire applications, designed to optimise performance in varied industrial environments.

Robust construction ensures durability in demanding conditions

Versatile design accommodates multiple connector types for flexibility

Facilitates seamless connectivity in automotive and industrial applications

Enables high-speed data transfer for enhanced system performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy