NEMIQ, NEMIQ Splicing Connector, Green, Partial 12 AWG
- RS Stock No.:
- 843-162
- Mfr. Part No.:
- AS SC-2345 TL20
- Manufacturer:
- NEMIQ
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR245.58
FREE delivery for orders over RM 150.00
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR245.58 |
| 10 + | MYR225.91 |
*price indicative
- RS Stock No.:
- 843-162
- Mfr. Part No.:
- AS SC-2345 TL20
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Connector | |
| Splice Type | Splicing | |
| Overall Length | 225mm | |
| Diameter | 4mm | |
| Maximum Wire Size AWG | 12AWG | |
| Insulation | Partial | |
| Colour | Green | |
| Series | NEMIQ | |
| Termination Type | Screwless | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Connector | ||
Splice Type Splicing | ||
Overall Length 225mm | ||
Diameter 4mm | ||
Maximum Wire Size AWG 12AWG | ||
Insulation Partial | ||
Colour Green | ||
Series NEMIQ | ||
Termination Type Screwless | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NEMIQ Assortment box contains 150 releasable splicing connectors, designed to offer efficient connections for various conductor types in a Compact package.
Lever mechanism for secure locking and unlocking
Rated for nominal voltage of 450 V and current of 32 A
Compatible with solid, flexible, and multi-wire cores
Transparent housing allows for easy Visual inspection
