Schneider Electric SSM Series Solid State Relay, 6 A Load, DIN Rail Mount, 280 V ac Load, 32V dc Control
- RS Stock No.:
- 897-090
- Mfr. Part No.:
- SSM1A16BDW
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR396.03
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR396.03 |
*price indicative
- RS Stock No.:
- 897-090
- Mfr. Part No.:
- SSM1A16BDW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 6A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 280V ac | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | SSM | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | 1P | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Voltage Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 11mm | |
| Length | 83.7mm | |
| Height | 90.3mm | |
| Standards/Approvals | IEC 60950-1 | |
| Product Condition | Repacked | |
| Capacitance | 10pF | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 6A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 280V ac | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 32V dc | ||
Series SSM | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration 1P | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Voltage Switching | ||
Maximum Operating Temperature 80°C | ||
Width 11mm | ||
Length 83.7mm | ||
Height 90.3mm | ||
Standards/Approvals IEC 60950-1 | ||
Product Condition Repacked | ||
Capacitance 10pF | ||
Output Type SCR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Schneider Electric modular DIN rail relay delivers reliable single-phase control through zero voltage switching, ensuring efficient operation across diverse applications.
Features a maximum rated current of 6 A and an output voltage range of 24 to 280 V AC
Allows for control circuit voltage from 4 to 32 V DC for versatile integration
Configured for optimal performance with a minimum switching voltage of 4 V DC for turn-on
Incorporates screw terminals compatible with a range of wire gauges, ensuring secure connections
Related links
- Schneider Electric SSM Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric SSM Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric SSM Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SUL9-SUM9 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SAL9-SAM9 Series Solid State Relay DIN Rail Mount 32V dc Control
