Schneider Electric SSM Series Solid State Relay, 12 A Load, DIN Rail Mount, 280 V ac Load, 32V dc Control

N

This image is representative of the product range

Subtotal (1 unit)*

MYR460.61

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR460.61

*price indicative

RS Stock No.:
897-089
Mfr. Part No.:
SSM1A112BDW
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Load Current

12A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

280V ac

Minimum Control Voltage

4V dc

Maximum Control Voltage

32V dc

Series

SSM

Terminal Type

Screw

Contact Configuration

1P

IP Rating

IP20

Minimum Operating Temperature

-30°C

Switching Function

Zero Voltage Switching

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 60950-1

Length

83.7mm

Height

90.3mm

Width

18mm

Product Condition

Repacked

Capacitance

10pF

Output Type

SCR

RoHS Status: Exempt

COO (Country of Origin):
MX
The Schneider Electric relay provides reliable zero voltage switching for effective control in various applications. Designed for ease of installation, it is optimised for DIN rail mounting, ensuring secure and efficient operation in industrial settings.

Single-phase modular design with one channel for streamlined functionality

Operates with input voltage ranges of 4 to 32V DC and output voltage of 24 to 280V AC

Compact dimensions of 18 mm width and 90.3 mm height for space-saving installation

Tightening torque specification ensures secure electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy