Omron G32A Series Solid State Relay, 20 A Load, DIN Rail Mount, 264 V ac/dc Load, 24V ac/dc Control

Subtotal (1 unit)*

MYR160.84

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR160.84

*price indicative

RS Stock No.:
266-335
Mfr. Part No.:
G32A-A20-VD-X DC5-24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Solid State Relay

Maximum Load Current

20A

Mount Type

DIN Rail

Maximum Load Voltage

264V ac/dc

Minimum Load Voltage

19V ac/dc

Maximum Control Voltage

24V ac/dc

Minimum Control Voltage

5V ac/dc

Series

G32A

Minimum Operating Temperature

30°C

Maximum Operating Temperature

80°C

Width

37mm

Height

1mm

Standards/Approvals

CSA and VDE, UL

Length

10mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy