Omron G32A Series Solid State Relay, 10 A Load, DIN Rail Mount, 264 V ac/dc Load, 24V ac/dc Control
- RS Stock No.:
- 266-331
- Mfr. Part No.:
- G32A-A10-VD AC24
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR273.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR273.27 |
*price indicative
- RS Stock No.:
- 266-331
- Mfr. Part No.:
- G32A-A10-VD AC24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 10A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 264V ac/dc | |
| Minimum Load Voltage | 19V ac/dc | |
| Maximum Control Voltage | 24V ac/dc | |
| Minimum Control Voltage | 5V ac/dc | |
| Series | G32A | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 1mm | |
| Width | 27mm | |
| Standards/Approvals | UL, CSA and VDE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 10A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 264V ac/dc | ||
Minimum Load Voltage 19V ac/dc | ||
Maximum Control Voltage 24V ac/dc | ||
Minimum Control Voltage 5V ac/dc | ||
Series G32A | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Height 1mm | ||
Width 27mm | ||
Standards/Approvals UL, CSA and VDE | ||
- COO (Country of Origin):
- JP
Related links
- Omron G32A Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3PA Series Solid State Relay DIN Rail Mount 19.2V ac/dc Control
- Omron G3PA Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 240V ac/dc Control
