Omron G3PA Series Solid State Relay, 10 A Load, DIN Rail Mount, 264 V ac/dc Load, 24V ac/dc Control

Subtotal (1 unit)*

MYR490.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR490.31

*price indicative

RS Stock No.:
266-375
Mfr. Part No.:
G3PA-210B-VD AC24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Solid State Relay

Maximum Load Current

10A

Mount Type

DIN Rail

Maximum Load Voltage

264V ac/dc

Minimum Load Voltage

19V ac/dc

Minimum Control Voltage

5V ac/dc

Maximum Control Voltage

24V ac/dc

Series

G3PA

Terminal Type

Screw

Switching Function

Zero Cross

Minimum Operating Temperature

30°C

Maximum Operating Temperature

80°C

Length

100mm

Height

100mm

Width

27mm

Standards/Approvals

CSA, EN55011, EN61000-6-2, UL, VDE

Off State Leakage Current

10mA

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy