Omron G3PA Series Solid State Relay, 20 A Load, DIN Rail Mount, 264 V ac/dc Load, 24V ac/dc Control

Subtotal (1 unit)*

MYR639.55

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR639.55

*price indicative

RS Stock No.:
265-992
Mfr. Part No.:
G3PA-220B-VD-X-2S
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Load Current

20A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

264V ac/dc

Minimum Load Voltage

19V ac/dc

Maximum Control Voltage

24V ac/dc

Minimum Control Voltage

5V ac/dc

Series

G3PA

Terminal Type

Screw

Minimum Operating Temperature

30°C

Switching Function

Zero Cross

Maximum Operating Temperature

80°C

Standards/Approvals

VDE, UL, EN61000-6-2, EN55011, CSA

Width

37mm

Length

100mm

Height

100mm

Off State Leakage Current

10mA

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy