Omron G3PA Series Solid State Relay, 10 A Load, DIN Rail Mount, 264 V ac/dc Load, 24V ac/dc Control
- RS Stock No.:
- 266-377
- Mfr. Part No.:
- G3PA-210B-VD-X DC5-24
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR366.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR366.01 |
*price indicative
- RS Stock No.:
- 266-377
- Mfr. Part No.:
- G3PA-210B-VD-X DC5-24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 10A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 264V ac/dc | |
| Minimum Load Voltage | 19V ac/dc | |
| Minimum Control Voltage | 5V ac/dc | |
| Maximum Control Voltage | 24V ac/dc | |
| Series | G3PA | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 30°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Length | 100mm | |
| Height | 100mm | |
| Standards/Approvals | EN55011, EN61000-6-2, UL, VDE, CE, CSA | |
| Width | 27mm | |
| Off State Leakage Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 10A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 264V ac/dc | ||
Minimum Load Voltage 19V ac/dc | ||
Minimum Control Voltage 5V ac/dc | ||
Maximum Control Voltage 24V ac/dc | ||
Series G3PA | ||
Terminal Type Screw | ||
Minimum Operating Temperature 30°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Length 100mm | ||
Height 100mm | ||
Standards/Approvals EN55011, EN61000-6-2, UL, VDE, CE, CSA | ||
Width 27mm | ||
Off State Leakage Current 10mA | ||
- COO (Country of Origin):
- JP
Related links
- Omron G3PA Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3PA Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3PA Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3PA Series Solid State Relay DIN Rail Mount 30V Control
- Omron G3PA Series Solid State Relay DIN Rail Mount 30V Control
- Omron G3PA Series Solid State Relay DIN Rail Mount 19.2V ac/dc Control
- Omron G3PA Series Solid State Relay DIN Rail Mount 24V ac/dc Control
