Omron G32A Series Solid State Relay, 30 A Load, DIN Rail Mount, 528 V ac/dc Load, 24V ac/dc Control

Subtotal (1 unit)*

MYR684.66

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR684.66

*price indicative

RS Stock No.:
266-337
Mfr. Part No.:
G32A-A430-VD-2 DC12-24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Load Current

30A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

528V ac/dc

Minimum Load Voltage

19V ac/dc

Maximum Control Voltage

24V ac/dc

Minimum Control Voltage

100V ac/dc

Series

G32A

Minimum Operating Temperature

30°C

Maximum Operating Temperature

80°C

Width

47mm

Standards/Approvals

CSA and VDE, UL

Length

10mm

Height

1mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy