Omron G3PF Series Solid State Relay, 25 A Load, DIN Rail Mount, 240 V ac/dc Load, 24V ac/dc Control

Subtotal (1 unit)*

MYR724.38

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR724.38

*price indicative

RS Stock No.:
266-192
Mfr. Part No.:
G3PF-225B DC24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Solid State Relay

Maximum Load Current

25A

Mount Type

DIN Rail

Maximum Load Voltage

240V ac/dc

Minimum Load Voltage

100V ac/dc

Maximum Control Voltage

24V ac/dc

Minimum Control Voltage

75V ac/dc

Series

G3PF

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Switching Function

Zero Cross

Maximum Operating Temperature

60°C

Length

100mm

Height

117mm

Standards/Approvals

UL, CSA, TÜV certification

Width

45mm

Output Type

NPN

Off State Leakage Current

1μA

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy