Omron G3PF Series Solid State Relay, 25 A Load, DIN Rail Mount, 480 V ac/dc Load, 24V ac/dc Control

Subtotal (1 unit)*

MYR1,352.54

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,352.54

*price indicative

RS Stock No.:
266-198
Mfr. Part No.:
G3PF-525B-CTB DC24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Solid State Relay

Maximum Load Current

25A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac/dc

Minimum Load Voltage

9.6V ac/dc

Maximum Control Voltage

24V ac/dc

Minimum Control Voltage

1V ac/dc

Series

G3PF

Minimum Operating Temperature

-20°C

Switching Function

Zero Cross

Maximum Operating Temperature

60°C

Height

100mm

Width

45mm

Standards/Approvals

UL, and EN Standards (TÜV certification), RoHS, CSA

Length

117mm

Output Type

NPN

Off State Leakage Current

20mA

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy