Omron G3PE Series Solid State Relay, 25 A Load, DIN Rail Mount, 480 V ac/dc Load, 24V ac/dc Control

Subtotal (1 unit)*

MYR798.74

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR798.74

*price indicative

RS Stock No.:
266-186
Mfr. Part No.:
G3PE-525B-2 DC12-24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Load Current

25A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

480V ac/dc

Minimum Load Voltage

180V ac/dc

Maximum Control Voltage

24V ac/dc

Minimum Control Voltage

9.6V ac/dc

Series

G3PE

Terminal Type

Screw

Minimum Operating Temperature

-30°C

Switching Function

Zero Cross

Maximum Operating Temperature

80°C

Standards/Approvals

and EN Standards (TÜV certification), CSA, RoHS, UL

Width

68mm

Height

84.5mm

Length

110.5mm

Off State Leakage Current

20mA

Output Type

3 Phase

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy