Omron G3PF Series Solid State Relay, 25 A Load, DIN Rail Mount, 240 V ac/dc Load, 26.4V ac/dc Control

Subtotal (1 unit)*

MYR1,030.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,030.73

*price indicative

RS Stock No.:
266-191
Mfr. Part No.:
G3PF-225B-CTB DC24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Solid State Relay

Maximum Load Current

25A

Mount Type

DIN Rail

Maximum Load Voltage

240V ac/dc

Minimum Load Voltage

9.6V ac/dc

Maximum Control Voltage

26.4V ac/dc

Minimum Control Voltage

12V ac/dc

Series

G3PF

Terminal Type

Screwless Clamp

Minimum Operating Temperature

-20°C

Switching Function

Zero Cross

Maximum Operating Temperature

60°C

Length

100mm

Height

117mm

Standards/Approvals

CSA, TÜV certification, UL

Width

45mm

Output Type

NPN

Off State Leakage Current

1μA

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy