Omron G3H Series Solid State Relay, 3 A Load, Plug-in Mount, 240 V ac/dc Load, 28.8V ac/dc Control

This image is representative of the product range

Subtotal (1 unit)*

MYR141.10

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR141.10

*price indicative

RS Stock No.:
266-349
Mfr. Part No.:
G3H-203SLN-VD DC24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Load Current

3A

Product Type

Solid State Relay

Mount Type

Plug-in

Maximum Load Voltage

240V ac/dc

Minimum Load Voltage

4V ac/dc

Maximum Control Voltage

28.8V ac/dc

Minimum Control Voltage

19.2V ac/dc

Series

G3H

Terminal Type

Plug-In

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

VDE, UL, EN62314, EN60947-4-3, CSA, CE

Off State Leakage Current

5mA

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy