Omron G3S4 Series Solid State Relay, 600 mA Load, DIN Rail Mount, 264 V ac/dc Load, 28.8V ac/dc Control
- RS Stock No.:
- 266-016
- Mfr. Part No.:
- G3S4-A DC24
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR309.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR309.02 |
*price indicative
- RS Stock No.:
- 266-016
- Mfr. Part No.:
- G3S4-A DC24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 600mA | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 264V ac/dc | |
| Minimum Load Voltage | 3V ac/dc | |
| Maximum Control Voltage | 28.8V ac/dc | |
| Minimum Control Voltage | 19.2V ac/dc | |
| Series | G3S4 | |
| Contact Configuration | 4SPST | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 78mm | |
| Length | 43mm | |
| Standards/Approvals | UL and CSA | |
| Width | 43.8mm | |
| Off State Leakage Current | 2mA | |
| Output Type | Relay | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 600mA | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 264V ac/dc | ||
Minimum Load Voltage 3V ac/dc | ||
Maximum Control Voltage 28.8V ac/dc | ||
Minimum Control Voltage 19.2V ac/dc | ||
Series G3S4 | ||
Contact Configuration 4SPST | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Height 78mm | ||
Length 43mm | ||
Standards/Approvals UL and CSA | ||
Width 43.8mm | ||
Off State Leakage Current 2mA | ||
Output Type Relay | ||
- COO (Country of Origin):
- JP
Related links
- Omron G3S4 Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3DZ Series Solid State Relay PCB Mount 28.8V ac/dc Control
- Omron G3S4 Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3S4 Series Solid State Relay DIN Rail Mount 12V ac/dc Control
- Omron G3S4 Series Solid State Relay DIN Rail Mount 5V ac/dc Control
- Omron G3DZ Series Solid State Relay PCB Mount 28.8V ac/dc Control
- Omron G3NE Series Solid State Relay DIN Rail Mount 28.8V ac/dc Control
- Omron G3H Series Solid State Relay Plug-in Mount 28.8V ac/dc Control
