Omron G3DZ Series Solid State Relay, 500 mA Load, PCB Mount, 125 V ac/dc Load, 28.8V ac/dc Control

Subtotal (1 unit)*

MYR57.58

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR57.58

*price indicative

RS Stock No.:
266-141
Mfr. Part No.:
G3DZ-1R5PL DC24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Load Current

500mA

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

125V ac/dc

Minimum Load Voltage

3V ac/dc

Maximum Control Voltage

28.8V ac/dc

Minimum Control Voltage

19.2V ac/dc

Series

G3DZ

Terminal Type

PCB Terminal

On State Resistance

3Ω

Minimum Operating Temperature

30°C

Maximum Operating Temperature

85°C

Height

12.5mm

Length

17.5mm

Width

6.5mm

Standards/Approvals

CSA, UL, RoHS

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy