Omron G3DZ Series Solid State Relay, DIN Rail Mount, 264 V Load, 24V ac/dc Control
- RS Stock No.:
- 266-144
- Mfr. Part No.:
- G3DZ-4B DC24
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR431.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR431.23 |
*price indicative
- RS Stock No.:
- 266-144
- Mfr. Part No.:
- G3DZ-4B DC24
- Manufacturer:
- Omron
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 264V | |
| Minimum Load Voltage | 3V ac/dc | |
| Maximum Control Voltage | 24V ac/dc | |
| Series | G3DZ | |
| On State Resistance | 2.4Ω | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 90mm | |
| Length | 45mm | |
| Standards/Approvals | RoHS | |
| Width | 28mm | |
| Off State Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 264V | ||
Minimum Load Voltage 3V ac/dc | ||
Maximum Control Voltage 24V ac/dc | ||
Series G3DZ | ||
On State Resistance 2.4Ω | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 90mm | ||
Length 45mm | ||
Standards/Approvals RoHS | ||
Width 28mm | ||
Off State Leakage Current 10μA | ||
- COO (Country of Origin):
- JP
Related links
- Omron G3DZ Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3DZ Series Solid State Relay PCB Mount 28.8V ac/dc Control
- Omron G3DZ Series Solid State Relay PCB Mount 24V ac/dc Control
- Omron G3DZ Series Solid State Relay PCB Mount 28.8V ac/dc Control
- Omron G3DZ Series Solid State Relay Plug-in Mount 19.2V ac/dc Control
- Omron G3DZ Series Solid State Relay PCB Mount 12V ac/dc Control
- Omron G3DZ Series Solid State Relay PCB Mount 50V ac/dc Control
- Aratas G3DZ Series Solid State Relay PCB Mount 12V dc Control
