Omron G3DZ Series Solid State Relay, 3 A Load, PCB Mount, 24 V ac/dc Load, 50V ac/dc Control
- RS Stock No.:
- 266-149
- Mfr. Part No.:
- G3DZ-DZ02PG DC50
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR41.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR41.54 |
*price indicative
- RS Stock No.:
- 266-149
- Mfr. Part No.:
- G3DZ-DZ02PG DC50
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 3A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 24V ac/dc | |
| Minimum Load Voltage | 5V ac/dc | |
| Minimum Control Voltage | 9.6V ac/dc | |
| Maximum Control Voltage | 50V ac/dc | |
| Series | G3DZ | |
| Terminal Type | PCB Terminal | |
| On State Resistance | 0.15Ω | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.5mm | |
| Standards/Approvals | CSA, RoHS, UL | |
| Height | 12.5mm | |
| Length | 17.5mm | |
| Off State Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 3A | ||
Mount Type PCB | ||
Maximum Load Voltage 24V ac/dc | ||
Minimum Load Voltage 5V ac/dc | ||
Minimum Control Voltage 9.6V ac/dc | ||
Maximum Control Voltage 50V ac/dc | ||
Series G3DZ | ||
Terminal Type PCB Terminal | ||
On State Resistance 0.15Ω | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.5mm | ||
Standards/Approvals CSA, RoHS, UL | ||
Height 12.5mm | ||
Length 17.5mm | ||
Off State Leakage Current 10μA | ||
- COO (Country of Origin):
- JP
Related links
- Omron G3DZ Series Solid State Relay PCB Mount 12V ac/dc Control
- Omron G3DZ Series Solid State Relay PCB Mount 28.8V ac/dc Control
- Omron G3DZ Series Solid State Relay PCB Mount 28.8V ac/dc Control
- Omron G3DZ Series Solid State Relay Plug-in Mount 19.2V ac/dc Control
- Omron G3DZ Series Solid State Relay 264 V Load, 24V ac/dc Control
- Omron G3DZ Series Solid State Relay PCB Mount 24V ac/dc Control
- Omron G3DZ Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Aratas G3DZ Series Solid State Relay PCB Mount 12V dc Control
