Omron G3NE Series Solid State Relay, 10 A Load, DIN Rail Mount, 240 V ac/dc Load, 24V ac/dc Control

Subtotal (1 unit)*

MYR77.94

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR77.94

*price indicative

RS Stock No.:
266-369
Mfr. Part No.:
G3NE-210TL-US DC24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Load Current

10A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

240V ac/dc

Minimum Load Voltage

100V ac/dc

Maximum Control Voltage

24V ac/dc

Series

G3NE

Terminal Type

Tab

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL, CSA, and TÜV

Off State Leakage Current

5mA

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy