Omron G3NE Series Solid State Relay, 10 A Load, DIN Rail Mount, 264 V ac/dc Load, 14.4V ac/dc Control

Subtotal (1 unit)*

MYR77.94

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR77.94

*price indicative

RS Stock No.:
266-366
Mfr. Part No.:
G3NE-210TL-US DC12
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Solid State Relay

Maximum Load Current

10A

Mount Type

DIN Rail

Maximum Load Voltage

264V ac/dc

Minimum Load Voltage

75V ac/dc

Maximum Control Voltage

14.4V ac/dc

Minimum Control Voltage

9.6V ac/dc

Series

G3NE

Terminal Type

Tab

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

and TÜV, CSA, UL

Off State Leakage Current

5mA

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy