Omron G3NE Series Solid State Relay, 5 A Load, DIN Rail Mount, 264 V ac/dc Load, 5V ac/dc Control
- RS Stock No.:
- 266-374
- Mfr. Part No.:
- G3NE-220T-US DC5
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR90.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR90.64 |
*price indicative
- RS Stock No.:
- 266-374
- Mfr. Part No.:
- G3NE-220T-US DC5
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 5A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 264V ac/dc | |
| Minimum Load Voltage | 75V ac/dc | |
| Minimum Control Voltage | 4V ac/dc | |
| Maximum Control Voltage | 5V ac/dc | |
| Series | G3NE | |
| Terminal Type | Tab | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, CSA, and TÜV | |
| Off State Leakage Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 5A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 264V ac/dc | ||
Minimum Load Voltage 75V ac/dc | ||
Minimum Control Voltage 4V ac/dc | ||
Maximum Control Voltage 5V ac/dc | ||
Series G3NE | ||
Terminal Type Tab | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, CSA, and TÜV | ||
Off State Leakage Current 5mA | ||
- COO (Country of Origin):
- JP
Related links
- Omron G3NE Series Solid State Relay Screw Mount 28.8V dc Control
- Omron G3NE Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3NE Series Solid State Relay DIN Rail Mount 14.4V ac/dc Control
- Omron G3NE Series Solid State Relay DIN Track Mount 28.8V Control
- Omron G3NE Series Solid State Relay Panel Mount 14.4V dc Control
- Omron G3NE Series Solid State Relay Panel Mount 6V dc Control
- Omron G3FM Series Solid State Relay Plug-in Mount 5V ac/dc Control
- Omron G3NE Series Solid State Relay DIN Rail Mount 28.8V ac/dc Control
