Omron G3FM Series Solid State Relay, 500 mA Load, Plug-in Mount, 264 V ac/dc Load, 5V ac/dc Control

Subtotal (1 unit)*

MYR180.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR180.68

*price indicative

RS Stock No.:
266-347
Mfr. Part No.:
G3FM-2R5SLN DC5
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Solid State Relay

Maximum Load Current

500mA

Mount Type

Plug-in

Maximum Load Voltage

264V ac/dc

Minimum Load Voltage

19.2V ac/dc

Maximum Control Voltage

5V ac/dc

Minimum Control Voltage

4V ac/dc

Series

G3FM

Terminal Type

Plug-In

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Off State Leakage Current

100μA

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy