Omron G3SD Series Solid State Relay, 1.1 A Load, PCB Mount, 26 V ac/dc Load, 24V ac/dc Control
- RS Stock No.:
- 266-029
- Mfr. Part No.:
- G3SD-Z01P DC5
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR42.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR42.76 |
*price indicative
- RS Stock No.:
- 266-029
- Mfr. Part No.:
- G3SD-Z01P DC5
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 1.1A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 26V ac/dc | |
| Minimum Load Voltage | 3V ac/dc | |
| Maximum Control Voltage | 24V ac/dc | |
| Minimum Control Voltage | 5V ac/dc | |
| Series | G3SD | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 16.5mm | |
| Length | 20mm | |
| Standards/Approvals | UL and CSA, RoHS Compliant | |
| Width | 1mm | |
| Output Type | Relay | |
| Off State Leakage Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 1.1A | ||
Mount Type PCB | ||
Maximum Load Voltage 26V ac/dc | ||
Minimum Load Voltage 3V ac/dc | ||
Maximum Control Voltage 24V ac/dc | ||
Minimum Control Voltage 5V ac/dc | ||
Series G3SD | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Height 16.5mm | ||
Length 20mm | ||
Standards/Approvals UL and CSA, RoHS Compliant | ||
Width 1mm | ||
Output Type Relay | ||
Off State Leakage Current 100μA | ||
- COO (Country of Origin):
- JP
Related links
- Omron G3SD Series Solid State Relay PCB Mount 24V ac/dc Control
- Omron G3SD Series Solid State Relay PCB Mount 28.8V Control
- Omron G3S4 Series Solid State Relay DIN Rail Mount 5V ac/dc Control
- Omron G3S4 Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3DZ Series Solid State Relay PCB Mount 24V ac/dc Control
- Omron G3S4 Series Solid State Relay DIN Rail Mount 12V ac/dc Control
- Omron G3NA Series Solid State Relay Surface Mount 24V dc Control
- Omron G3FM Series Solid State Relay Plug-in Mount 5V ac/dc Control
