Nidec Components PCB DIP Switch DPDT 100mA
- RS Stock No.:
- 352-4880
- Mfr. Part No.:
- CAS-220B
- Manufacturer:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR43.96
FREE delivery for orders over RM 150.00
In Stock
- 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 245 | MYR8.792 | MYR43.96 |
| 250 - 495 | MYR8.548 | MYR42.74 |
| 500 + | MYR8.196 | MYR40.98 |
*price indicative
- RS Stock No.:
- 352-4880
- Mfr. Part No.:
- CAS-220B
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | DIP Switch | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type DIP Switch | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Switch Contact Current 100mA | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN

CAS Series
Jumper switch for surface mount / auto load
Mounting height 2.5mm
Compact and space saving seal tape type
Excellent contact stability with twin Au plated contacts
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Related links
- Nidec Components PCB DIP Switch DPDT 100mA
- Nidec Components PCB DIP Switch SPDT 100mA
- Nidec Components PCB DIP Switch 6PST 100mA
- Nidec Components PCB Slide Switch DPDT 100mA Polyamide
- Nidec Components Surface Slide Switch DPDT 100mA Polyamide
- Nidec Components Through Hole Slide Switch DPDT 100mA Polyamide
- Nidec Components Surface Slide Switch DPDT DP 100mA Polyamide
- Nidec Components Surface Slide Switch DPDT Latching 100mA Polyamide
