Nidec Components Surface Slide Switch DPDT DP 100mA Polyamide
- RS Stock No.:
- 244-3593
- Mfr. Part No.:
- CMS-2402TB
- Manufacturer:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
MYR24.54
FREE delivery for orders over RM 150.00
In Stock
- 894 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | MYR12.27 | MYR24.54 | - |
| 20 - 98 | MYR11.925 | MYR23.85 | 2% |
| 100 - 198 | MYR11.45 | MYR22.90 | 6% |
| 200 - 448 | MYR10.935 | MYR21.87 | 10% |
| 450 + | MYR10.52 | MYR21.04 | 14% |
*price indicative
- RS Stock No.:
- 244-3593
- Mfr. Part No.:
- CMS-2402TB
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Switch Operation | DP | |
| Switch Contact Current | 100mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Switch Configuration | On-On | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Depth | 6mm | |
| Length | 10mm | |
| Series | CMS | |
| Mechanical Life | 30000Cycles | |
| Actuator Material | Polyamide | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Switch Operation DP | ||
Switch Contact Current 100mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Switch Configuration On-On | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Depth 6mm | ||
Length 10mm | ||
Series CMS | ||
Mechanical Life 30000Cycles | ||
Actuator Material Polyamide | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CMS series slide switch which has a load life of 30,000 cycles and excellent contact stability by twin gold plated contact mechanism.
RoHS compliant
Compatible with automatic mounting
Withstands high soldering temperature
Related links
- Nidec Components Surface Slide Switch DPDT DP 100mA Polyamide
- Nidec Components Surface Slide Switch 4P2T DP 100mA Polyamide
- Nidec Components Surface Slide Switch DP3T DP 100mA Polyamide
- Nidec Components Surface Slide Switch DPDT 100mA Polyamide
- Nidec Components Surface Slide Switch DPDT Latching 100mA Polyamide
- Nidec Components PCB Slide Switch DPDT 100mA Polyamide
- Nidec Components Through Hole Slide Switch DPDT 100mA Polyamide
- Nidec Components Surface Slide Switch DPDT DP 300mA Polyamide
