Nidec Components Surface Slide Switch DPDT Latching 100mA Polyamide
- RS Stock No.:
- 903-9795
- Mfr. Part No.:
- CMS-2202A
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR129.33
FREE delivery for orders over RM 150.00
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 190 | MYR12.933 | MYR129.33 | - |
| 200 - 490 | MYR12.662 | MYR126.62 | 2% |
| 500 - 1990 | MYR12.281 | MYR122.81 | 5% |
| 2000 + | MYR11.912 | MYR119.12 | 7% |
*price indicative
- RS Stock No.:
- 903-9795
- Mfr. Part No.:
- CMS-2202A
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | DPDT | |
| Product Type | Slide Switch | |
| Mount Type | Surface | |
| Switch Operation | Latching | |
| Switch Contact Current | 100mA | |
| Terminal Type | Gull Wing | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Series | CMS | |
| Width | 5.2mm | |
| Depth | 5.2mm | |
| Standards/Approvals | RoHS | |
| Length | 10.8mm | |
| Mechanical Life | 30000Cycles | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration DPDT | ||
Product Type Slide Switch | ||
Mount Type Surface | ||
Switch Operation Latching | ||
Switch Contact Current 100mA | ||
Terminal Type Gull Wing | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Series CMS | ||
Width 5.2mm | ||
Depth 5.2mm | ||
Standards/Approvals RoHS | ||
Length 10.8mm | ||
Mechanical Life 30000Cycles | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Polyamide | ||
- COO (Country of Origin):
- CN
Copal CMS Series Slide Switches (SMD)
RoHS compliant
Excellent contact stability by twin Gold-plated contact mechanism
Load life of 30,000 cycles
Compatible with automatic mounting
Withstands high soldering temperature
Two or three position option available
Related links
- Nidec Components Surface Slide Switch DPDT DP 100mA Polyamide
- Nidec Components Surface Slide Switch DPDT 100mA Polyamide
- Nidec Components Surface Slide Switch DP3T DP 100mA Polyamide
- Nidec Components Surface Slide Switch 4P2T DP 100mA Polyamide
- NKK Switches PCB Slide Switch DPDT Latching 100mA Polyamide
- APEM PCB Slide Switch DPDT Latching 100mA Polyamide
- Nidec Components PCB Slide Switch DPDT 100mA Polyamide
- Nidec Components Through Hole Slide Switch DPDT 100mA Polyamide
