Nidec Components PCB Slide Switch DPDT 100mA Polyamide

Get a bulk buy discount

Add 500 more to save MYR137.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR64.73

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 495MYR12.946MYR64.73-
500 - 1245MYR12.672MYR63.36MYR137.00
1250 - 2495MYR12.294MYR61.47MYR815.00
2500 +MYR11.924MYR59.62MYR2,555.00

*price indicative

RS Stock No.:
352-4919
Mfr. Part No.:
CMS-2202C
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Slide Switch

Contact Configuration

DPDT

Mount Type

PCB

Switch Contact Current

100mA

Terminal Type

Solder

Illuminated

No

Contact DC Voltage

50V dc

Length

10.8mm

Depth

5.5mm

Width

5mm

Standards/Approvals

RoHS

Series

CMS

Mechanical Life

30000Operations

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Actuator Material

Polyamide

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy