Nidec Components PCB Slide Switch SPDT 100mA Polyamide
- RS Stock No.:
- 602-3504
- Mfr. Part No.:
- CJS-1201B
- Manufacturer:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR28.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | MYR5.72 | MYR28.60 | - |
| 500 - 1245 | MYR5.56 | MYR27.80 | 2% |
| 1250 - 2495 | MYR5.33 | MYR26.65 | 6% |
| 2500 + | MYR5.182 | MYR25.91 | 9% |
*price indicative
- RS Stock No.:
- 602-3504
- Mfr. Part No.:
- CJS-1201B
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | PCB | |
| Switch Contact Current | 100mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Switch Configuration | SPDT | |
| Depth | 2.5mm | |
| Length | 6mm | |
| Standards/Approvals | RoHS | |
| Series | CJS | |
| Width | 4.2mm | |
| Mechanical Life | 200Cycles | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type PCB | ||
Switch Contact Current 100mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Switch Configuration SPDT | ||
Depth 2.5mm | ||
Length 6mm | ||
Standards/Approvals RoHS | ||
Series CJS | ||
Width 4.2mm | ||
Mechanical Life 200Cycles | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN

Jumper Switch CJS Series
Alignment marker allows easy identification of slider position
Gold plated SPCO contacts - centre-off types also available (neutral detent)
Lead-free construction
Related links
- Nidec Components PCB Slide Switch SPDT 100mA Polyamide
- Nidec Components Surface Slide Switch SPDT On-Off-On 100mA Polyamide
- Nidec Components Surface Slide Switch SPDT 100mA Polyamide
- Nidec Components PCB Slide Switch DPDT 100mA Polyamide
- Nidec Components PCB Slide Switch DP3T 100mA Polyamide
- Nidec Components PCB Slide Switch SPDT Latching 300mA Polyamide
- Nidec Components PCB DIP Switch SPDT 100mA
- Nidec Components PCB Slide Switch SPDT Latching 300mA
