Nidec Components PCB Slide Switch DP3T 100mA Polyamide
- RS Stock No.:
- 352-4925
- Mfr. Part No.:
- CMS-2302B
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 500 more to save MYR129.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR61.51
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | MYR12.302 | MYR61.51 | - |
| 500 - 1245 | MYR12.044 | MYR60.22 | MYR129.00 |
| 1250 - 2495 | MYR11.682 | MYR58.41 | MYR775.00 |
| 2500 + | MYR11.332 | MYR56.66 | MYR2,425.00 |
*price indicative
- RS Stock No.:
- 352-4925
- Mfr. Part No.:
- CMS-2302B
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | DP3T | |
| Product Type | Slide Switch | |
| Mount Type | PCB | |
| Switch Contact Current | 100mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Width | 8mm | |
| Length | 15mm | |
| Standards/Approvals | RoHS | |
| Series | CMS | |
| Depth | 5.5mm | |
| Mechanical Life | 30000Operations | |
| Actuator Material | Polyamide | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration DP3T | ||
Product Type Slide Switch | ||
Mount Type PCB | ||
Switch Contact Current 100mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Width 8mm | ||
Length 15mm | ||
Standards/Approvals RoHS | ||
Series CMS | ||
Depth 5.5mm | ||
Mechanical Life 30000Operations | ||
Actuator Material Polyamide | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Related links
- Nidec Components Surface Slide Switch DP3T DP 100mA Polyamide
- Nidec Components Through Hole Slide Switch DP3T 100mA Polyamide
- Nidec Components PCB Slide Switch DPDT 100mA Polyamide
- Nidec Components PCB Slide Switch SPDT 100mA Polyamide
- Nidec Components PCB Slide Switch SPST Latching 100mA Liquid Crystal Polymer
- Nidec Components PCB Slide Switch DPDT Latching 300mA Polyamide
- Nidec Components PCB Slide Switch SPDT Latching 300mA Polyamide
- Nidec Components Surface Slide Switch DPDT DP 100mA Polyamide
