Nidec Components PCB Slide Switch SPST Latching 100mA LCP

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR3.00

Add to Basket
Select or type quantity
In Stock
  • 134 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 99MYR3.00-
100 - 249MYR2.942%
250 - 499MYR2.864%
500 +MYR2.796%

*price indicative

RS Stock No.:
602-3526
Mfr. Part No.:
CSS-1210TB
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Slide Switch

Contact Configuration

SPST

Mount Type

PCB

Switch Operation

Latching

Switch Contact Current

100mA

Terminal Type

Solder

Illuminated

No

Contact DC Voltage

50V dc

Switch Configuration

On-On

Depth

2.6mm

Length

8.85mm

Series

CSS

Width

5mm

Standards/Approvals

RoHS

Mechanical Life

10000Operations

Actuator Material

LCP

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CN

Slide Switch CSS Series


Lead and cadmium free design

Spring return (momentary) types are also available

Body height: 2mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy