C & K Through Hole Switch DPST 100mA Liquid Crystal Polymer
- RS Stock No.:
- 680-271
- Mfr. Part No.:
- ES22MABE
- Manufacturer:
- C & K
N
Subtotal (1 tray of 20 units)*
MYR1,866.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,866.77 | MYR93.339 |
*price indicative
- RS Stock No.:
- 680-271
- Mfr. Part No.:
- ES22MABE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | DPST | |
| Product Type | Switch | |
| Mount Type | Through Hole | |
| Switch Contact Current | 100mA | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Contact DC Voltage | 20V | |
| Contact AC Voltage | 20V | |
| Switch Configuration | DPST | |
| Length | 10mm | |
| Series | ES22 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Material | Liquid Crystal Polymer | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration DPST | ||
Product Type Switch | ||
Mount Type Through Hole | ||
Switch Contact Current 100mA | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Contact DC Voltage 20V | ||
Contact AC Voltage 20V | ||
Switch Configuration DPST | ||
Length 10mm | ||
Series ES22 | ||
Minimum Operating Temperature -30°C | ||
Actuator Material Liquid Crystal Polymer | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- VN
The C & K Slide Switch offers unparalleled reliability for a wide range of electronic applications. Featuring a robust construction, this switch is designed to withstand harsh environmental conditions whilst ensuring long electrical life. Its Compact design, combined with a proven sealing method, safeguards against contaminants, making it Ideal for both surface mount and through-hole configurations. Whether for telecommunications or computer peripherals, this switch is built to meet the rigorous demands of today's technology-driven world.
RoHS compliant ensuring eco friendly use in various applications
IP57 rated providing protection against harmful dust and temporary immersion
Mechanical and electrical life of 40000 make and break cycles at full load
Epoxy seal safeguards the switch from wave and reflow soldering processes
Related links
- C & K Through Hole Switch SPDT 100mA Liquid Crystal Polymer
- C & K Through Hole Switch SPST 100mA Liquid Crystal Polymer
- C & K Through Hole Switch DPDT 100mA Liquid Crystal Polymer
- C & K IP57 Through Hole Switch SPDT 100mA Liquid Crystal Polymer
- Nidec Components PCB Slide Switch SPST Latching 100mA Liquid Crystal Polymer
- Nidec Components Through Hole Slide Switch SPDT Latching 100mA Liquid Crystal Polymer
- C & K IP57 Surface Slide Switch SPST Latching Liquid Crystal Polymer
- C & K Keylock Switch 100mA
